Slate 24 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXG-10106-S4

DigiKey Part Number
H2BXG-10106-S4-ND
Manufacturer
Manufacturer Product Number
H2BXG-10106-S4
Description
JUMPER-H1501TR/A2015S/X 6"
Customer Reference
Detailed Description
Slate 24 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM2.13200RM21.32
30RM1.93467RM58.04
50RM1.84860RM92.43
100RM1.73790RM173.79
250RM1.60232RM400.58
500RM1.50674RM753.37
1,000RM1.41690RM1,416.90
2,500RM1.30638RM3,265.95
5,000RM1.22857RM6,142.85
Manufacturers Standard Package
Unit Price without VAT:RM2.13200
Unit Price with VAT:RM2.34520
Alternate Color
JUMPER-H1501TR/A2015A/X 6"
In-Stock: 0
Unit Price: RM2.13200
JUMPER-H1501TR/A2015B/X 6"
In-Stock: 14829
Unit Price: RM2.13200
JUMPER-H1501TR/A2015G/X 6"
In-Stock: 0
Unit Price: RM2.13200
JUMPER-H1501TR/A2015L/X 6"
In-Stock: 0
Unit Price: RM2.13200
JUMPER-H1501TR/A2015N/X 6"
In-Stock: 0
Unit Price: RM2.13200
Alternate Length
JUMPER-H1501TR/A2015S/X 2"
In-Stock: 0
Unit Price: RM1.99000
JUMPER-H1501TR/A2015S/X 3"
In-Stock: 0
Unit Price: RM2.02500
JUMPER-H1501TR/A2015S/X 4"
In-Stock: 0
Unit Price: RM2.06100
JUMPER-H1501TR/A2015S/X 5"
In-Stock: 0
Unit Price: RM2.09600
JUMPER-H1501TR/A2015S/X 8"
In-Stock: 0
Unit Price: RM2.20200