
H2BXG-10104-S4 | |
|---|---|
DigiKey Part Number | H2BXG-10104-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10104-S4 |
Description | JUMPER-H1501TR/A2015S/X 4" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.06100 | RM20.61 |
| 30 | RM1.86900 | RM56.07 |
| 50 | RM1.78640 | RM89.32 |
| 100 | RM1.67960 | RM167.96 |
| 250 | RM1.54844 | RM387.11 |
| 500 | RM1.45614 | RM728.07 |
| 1,000 | RM1.36931 | RM1,369.31 |
| 2,500 | RM1.26250 | RM3,156.25 |
| 5,000 | RM1.18730 | RM5,936.50 |
| Unit Price without VAT: | RM2.06100 |
|---|---|
| Unit Price with VAT: | RM2.26710 |











