
H2BXG-10108-S4 | |
|---|---|
DigiKey Part Number | H2BXG-10108-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10108-S4 |
Description | JUMPER-H1501TR/A2015S/X 8" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.20200 | RM22.02 |
| 30 | RM1.99900 | RM59.97 |
| 50 | RM1.91020 | RM95.51 |
| 100 | RM1.79620 | RM179.62 |
| 250 | RM1.65592 | RM413.98 |
| 500 | RM1.55708 | RM778.54 |
| 1,000 | RM1.46430 | RM1,464.30 |
| 2,500 | RM1.35008 | RM3,375.20 |
| 5,000 | RM1.26966 | RM6,348.30 |
| Unit Price without VAT: | RM2.20200 |
|---|---|
| Unit Price with VAT: | RM2.42220 |











