Slate 26 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 26 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AAT-10103-S6

DigiKey Part Number
H3AAT-10103-S6-ND
Manufacturer
Manufacturer Product Number
H3AAT-10103-S6
Description
JUMPER-H1506TR/A3049S/H1506TR 3"
Customer Reference
Detailed Description
Slate 26 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
3.00" (76.20mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM2.25400RM22.54
30RM2.04367RM61.31
50RM1.95260RM97.63
100RM1.83600RM183.60
250RM1.69264RM423.16
500RM1.59160RM795.80
1,000RM1.49673RM1,496.73
2,500RM1.37996RM3,449.90
5,000RM1.29777RM6,488.85
Manufacturers Standard Package
Unit Price without VAT:RM2.25400
Unit Price with VAT:RM2.47940
Alternate Color
JUMPER-H1506TR/A3049A/H1506TR 3"
In-Stock: 0
Unit Price: RM2.25400
JUMPER-H1506TR/A3049B/H1506TR 3"
In-Stock: 0
Unit Price: RM2.25400
JUMPER-H1506TR/A3049G/H1506TR 3"
In-Stock: 0
Unit Price: RM2.25400
JUMPER-H1506TR/A3049L/H1506TR 3"
In-Stock: 0
Unit Price: RM2.25400
JUMPER-H1506TR/A3049N/H1506TR 3"
In-Stock: 0
Unit Price: RM2.25400
Alternate Length
JUMPER-H1506TR/A3049S/H1506TR 2"
In-Stock: 0
Unit Price: RM2.21400
JUMPER-H1506TR/A3049S/H1506TR 4"
In-Stock: 0
Unit Price: RM2.29300
JUMPER-H1506TR/A3049S/H1506TR 5"
In-Stock: 0
Unit Price: RM2.32900
JUMPER-H1506TR/A3049S/H1506TR 6"
In-Stock: 0
Unit Price: RM2.36800
JUMPER-H1506TR/A3049S/H1506TR 8"
In-Stock: 0
Unit Price: RM2.44700