


H3AAT-10106-S6 | |
|---|---|
DigiKey Part Number | H3AAT-10106-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10106-S6 |
Description | JUMPER-H1506TR/A3049S/H1506TR 6" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.36800 | RM23.68 |
| 30 | RM2.14867 | RM64.46 |
| 50 | RM2.05360 | RM102.68 |
| 100 | RM1.93060 | RM193.06 |
| 250 | RM1.77976 | RM444.94 |
| 500 | RM1.67364 | RM836.82 |
| 1,000 | RM1.57383 | RM1,573.83 |
| 2,500 | RM1.45109 | RM3,627.72 |
| 5,000 | RM1.36466 | RM6,823.30 |
| Unit Price without VAT: | RM2.36800 |
|---|---|
| Unit Price with VAT: | RM2.60480 |











