


H3AAT-10104-S6 | |
|---|---|
DigiKey Part Number | H3AAT-10104-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10104-S6 |
Description | JUMPER-H1506TR/A3049S/H1506TR 4" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.29300 | RM22.93 |
| 30 | RM2.07900 | RM62.37 |
| 50 | RM1.98660 | RM99.33 |
| 100 | RM1.86760 | RM186.76 |
| 250 | RM1.72164 | RM430.41 |
| 500 | RM1.61894 | RM809.47 |
| 1,000 | RM1.52246 | RM1,522.46 |
| 2,500 | RM1.40371 | RM3,509.28 |
| 5,000 | RM1.32010 | RM6,600.50 |
| Unit Price without VAT: | RM2.29300 |
|---|---|
| Unit Price with VAT: | RM2.52230 |











