


H3AAT-10105-S6 | |
|---|---|
DigiKey Part Number | H3AAT-10105-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10105-S6 |
Description | JUMPER-H1506TR/A3049S/H1506TR 5" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.32900 | RM23.29 |
| 30 | RM2.11300 | RM63.39 |
| 50 | RM2.01960 | RM100.98 |
| 100 | RM1.89910 | RM189.91 |
| 250 | RM1.75076 | RM437.69 |
| 500 | RM1.64628 | RM823.14 |
| 1,000 | RM1.54818 | RM1,548.18 |
| 2,500 | RM1.42742 | RM3,568.55 |
| 5,000 | RM1.34241 | RM6,712.05 |
| Unit Price without VAT: | RM2.32900 |
|---|---|
| Unit Price with VAT: | RM2.56190 |











