


H3ABT-10103-S6 | |
|---|---|
DigiKey Part Number | H3ABT-10103-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10103-S6 |
Description | JUMPER-H1506TR/A3049S/H1504TR 3" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.17600 | RM21.76 |
| 30 | RM1.97500 | RM59.25 |
| 50 | RM1.88740 | RM94.37 |
| 100 | RM1.77470 | RM177.47 |
| 250 | RM1.63624 | RM409.06 |
| 500 | RM1.53868 | RM769.34 |
| 1,000 | RM1.44692 | RM1,446.92 |
| 2,500 | RM1.33406 | RM3,335.15 |
| 5,000 | RM1.25461 | RM6,273.05 |
| Unit Price without VAT: | RM2.17600 |
|---|---|
| Unit Price with VAT: | RM2.39360 |











