


H3ABT-10105-S6 | |
|---|---|
DigiKey Part Number | H3ABT-10105-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10105-S6 |
Description | JUMPER-H1506TR/A3049S/H1504TR 5" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.25500 | RM22.55 |
| 30 | RM2.04600 | RM61.38 |
| 50 | RM1.95520 | RM97.76 |
| 100 | RM1.83830 | RM183.83 |
| 250 | RM1.69488 | RM423.72 |
| 500 | RM1.59366 | RM796.83 |
| 1,000 | RM1.49871 | RM1,498.71 |
| 2,500 | RM1.38179 | RM3,454.48 |
| 5,000 | RM1.29949 | RM6,497.45 |
| Unit Price without VAT: | RM2.25500 |
|---|---|
| Unit Price with VAT: | RM2.48050 |











