Slate 26 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 26 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3ABT-10106-S6

DigiKey Part Number
H3ABT-10106-S6-ND
Manufacturer
Manufacturer Product Number
H3ABT-10106-S6
Description
JUMPER-H1506TR/A3049S/H1504TR 6"
Customer Reference
Detailed Description
Slate 26 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Pin
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM2.29500RM22.95
30RM2.08167RM62.45
50RM1.98920RM99.46
100RM1.86990RM186.99
250RM1.72392RM430.98
500RM1.62116RM810.58
1,000RM1.52450RM1,524.50
2,500RM1.40560RM3,514.00
5,000RM1.32188RM6,609.40
Manufacturers Standard Package
Unit Price without VAT:RM2.29500
Unit Price with VAT:RM2.52450
Alternate Color
JUMPER-H1506TR/A3049A/H1504TR 6"
In-Stock: 0
Unit Price: RM2.29500
JUMPER-H1506TR/A3049B/H1504TR 6"
In-Stock: 0
Unit Price: RM2.29500
JUMPER-H1506TR/A3049G/H1504TR 6"
In-Stock: 0
Unit Price: RM2.29500
JUMPER-H1506TR/A3049L/H1504TR 6"
In-Stock: 0
Unit Price: RM2.29500
JUMPER-H1506TR/A3049N/H1504TR 6"
In-Stock: 0
Unit Price: RM2.29500
Alternate Length
JUMPER-H1506TR/A3049S/H1504TR 2"
In-Stock: 0
Unit Price: RM2.14100
JUMPER-H1506TR/A3049S/H1504TR 3"
In-Stock: 0
Unit Price: RM2.17600
JUMPER-H1506TR/A3049S/H1504TR 4"
In-Stock: 0
Unit Price: RM2.21600
JUMPER-H1506TR/A3049S/H1504TR 5"
In-Stock: 0
Unit Price: RM2.25500
JUMPER-H1506TR/A3049S/H1504TR 8"
In-Stock: 0
Unit Price: RM2.37400
Assembly Component