


H3ABT-10108-S6 | |
|---|---|
DigiKey Part Number | H3ABT-10108-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10108-S6 |
Description | JUMPER-H1506TR/A3049S/H1504TR 8" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.37400 | RM23.74 |
| 30 | RM2.15133 | RM64.54 |
| 50 | RM2.05640 | RM102.82 |
| 100 | RM1.93310 | RM193.31 |
| 250 | RM1.78224 | RM445.56 |
| 500 | RM1.67590 | RM837.95 |
| 1,000 | RM1.57601 | RM1,576.01 |
| 2,500 | RM1.45310 | RM3,632.75 |
| 5,000 | RM1.36655 | RM6,832.75 |
| Unit Price without VAT: | RM2.37400 |
|---|---|
| Unit Price with VAT: | RM2.61140 |











