C1206N102J631T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.12545
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4,519
Unit Price: RM1.02000
Datasheet

Parametric Equivalent


TDK
In Stock: 47,995
Unit Price: RM1.02000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 997
Unit Price: RM0.75000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.25613
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 26,747
Unit Price: RM1.46000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2,000
Unit Price: RM3.62000
Datasheet
1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206N102J631T

DigiKey Part Number
4587-C1206N102J631TTR-ND - Tape & Reel (TR)
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C1206N102J631T
Description
CAP CER 1000PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.30957RM619.14
Manufacturers Standard Package
Unit Price without VAT:RM0.30957
Unit Price with VAT:RM0.34053