Similar
Parametric Equivalent

TLE7258DXUMA1 | |
|---|---|
DigiKey Part Number | TLE7258DXUMA1TR-ND - Tape & Reel (TR) TLE7258DXUMA1CT-ND - Cut Tape (CT) TLE7258DXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE7258DXUMA1 |
Description | IC TRANSCEIVER 1/1 PGTSON81 |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus PG-TSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE7258DXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 120 mV | |
Data Rate | 20kbps | |
Voltage - Supply | 5.5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-TDFN Exposed Pad | |
Supplier Device Package | PG-TSON-8-1 | |
Base Product Number |




