C0805C155K9PACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 7,325
Unit Price: RM1.58000
Datasheet

Upgrade


KEMET
In Stock: 3,614
Unit Price: RM3.27000
Datasheet

Upgrade


KEMET
In Stock: 10,838
Unit Price: RM1.58000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM2.76000
Datasheet

Upgrade


KEMET
In Stock: 2,500
Unit Price: RM2.76000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.36381
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: RM1.65000
Datasheet

Upgrade


TDK
In Stock: 9,056
Unit Price: RM0.95000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: RM0.99000
Datasheet

Upgrade


TDK
In Stock: 5,996
Unit Price: RM1.97000
Datasheet

Upgrade


TDK
In Stock: 162
Unit Price: RM1.85000
Datasheet

Upgrade


TDK
In Stock: 3,775
Unit Price: RM1.65000
Datasheet

Upgrade


TDK
In Stock: 32,516
Unit Price: RM0.99000
Datasheet

Upgrade


TDK
In Stock: 30,693
Unit Price: RM2.29000
Datasheet
1.5 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C155K9PACTU

DigiKey Part Number
399-C0805C155K9PACTUTR-ND - Tape & Reel (TR)
399-C0805C155K9PACTUCT-ND - Cut Tape (CT)
399-C0805C155K9PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C155K9PACTU
Description
CAP CER 1.5UF 6.3V X5R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C155K9PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.41997RM1,049.92
Manufacturers Standard Package
Unit Price without VAT:RM0.41997
Unit Price with VAT:RM0.46197