C0805C470KCGACTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 4,414
Unit Price: RM2.21000
Datasheet

Direct


KEMET
In Stock: 311,108
Unit Price: RM1.81000
Datasheet

Similar


KEMET
In Stock: 3,605
Unit Price: RM1.69000
Datasheet

Similar


KEMET
In Stock: 5,556
Unit Price: RM1.62000
Datasheet

Upgrade


YAGEO
In Stock: 66,716
Unit Price: RM0.63000
Datasheet
47 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C470KCGACTU

DigiKey Part Number
399-13167-2-ND - Tape & Reel (TR)
399-13167-1-ND - Cut Tape (CT)
399-13167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C470KCGACTU
Description
CAP CER 47PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C470KCGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.44426RM1,110.65
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100