
CM21X5R107M06AT | |
|---|---|
DigiKey Part Number | 478-CM21X5R107M06ATTR-ND - Tape & Reel (TR) 478-CM21X5R107M06ATCT-ND - Cut Tape (CT) 478-CM21X5R107M06ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM21X5R107M06AT |
Description | CAP CER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805B107M007T | Holy Stone Enterprise Co., Ltd. | 3,952 | 4587-C0805B107M007TCT-ND | RM7.80000 | Parametric Equivalent |
| CL21A107MQYNNWE | Samsung Electro-Mechanics | 118,840 | 1276-CL21A107MQYNNWECT-ND | RM4.02000 | Parametric Equivalent |
| GMC21X5R107M6R3NT | Cal-Chip Electronics, Inc. | 4,088 | 4713-GMC21X5R107M6R3NTCT-ND | RM5.77000 | Parametric Equivalent |
| GRM21BR60J107ME15K | Murata Electronics | 2,504 | 490-GRM21BR60J107ME15KCT-ND | RM3.78000 | Parametric Equivalent |
| MSASJ21GBB5107MTCA01 | Taiyo Yuden | 4,203 | 587-MSASJ21GBB5107MTCA01CT-ND | RM6.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.67000 | RM5.67 |
| 10 | RM3.72300 | RM37.23 |
| 50 | RM2.95420 | RM147.71 |
| 100 | RM2.71620 | RM271.62 |
| 500 | RM2.31412 | RM1,157.06 |
| 1,000 | RM2.18981 | RM2,189.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.03617 | RM6,108.51 |
| 6,000 | RM1.96094 | RM11,765.64 |
| 9,000 | RM1.92324 | RM17,309.16 |
| 15,000 | RM1.88147 | RM28,222.05 |
| 21,000 | RM1.85704 | RM38,997.84 |
| Unit Price without VAT: | RM5.67000 |
|---|---|
| Unit Price with VAT: | RM6.23700 |

