100 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR60J107ME15K

DigiKey Part Number
490-GRM21BR60J107ME15KTR-ND - Tape & Reel (TR)
490-GRM21BR60J107ME15KCT-ND - Cut Tape (CT)
490-GRM21BR60J107ME15KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR60J107ME15K
Description
CAP CER 100UF 6.3V X5R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR60J107ME15K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805B107M007THoly Stone Enterprise Co., Ltd.3,9524587-C0805B107M007TCT-NDRM329.00000Parametric Equivalent
CL21A107MQYNNWESamsung Electro-Mechanics118,8401276-CL21A107MQYNNWECT-NDRM170.00000Parametric Equivalent
CM21X5R107M06ATKYOCERA AVX2,194478-CM21X5R107M06ATCT-NDRM239.00000Parametric Equivalent
GMC21X5R107M6R3NTCal-Chip Electronics, Inc.4,0884713-GMC21X5R107M6R3NTCT-NDRM244.00000Parametric Equivalent
MSASJ21GBB5107MTCA01Taiyo Yuden4,203587-MSASJ21GBB5107MTCA01CT-NDRM291.00000Parametric Equivalent
In-Stock: 2,504
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.78000RM3.78
10RM2.41500RM24.15
50RM1.87220RM93.61
100RM1.70440RM170.44
500RM1.42178RM710.89
1,000RM1.33440RM1,334.40
2,500RM1.24212RM3,105.30
5,000RM1.18650RM5,932.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM1.10811RM11,081.10
20,000RM1.07146RM21,429.20
30,000RM1.05310RM31,593.00
Manufacturers Standard Package
Unit Price without VAT:RM3.78000
Unit Price with VAT:RM4.15800