100 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM21X5R107M06AT

DigiKey Part Number
478-CM21X5R107M06ATTR-ND - Tape & Reel (TR)
478-CM21X5R107M06ATCT-ND - Cut Tape (CT)
478-CM21X5R107M06ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM21X5R107M06AT
Description
CAP CER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805B107M007THoly Stone Enterprise Co., Ltd.3,9524587-C0805B107M007TCT-NDRM329.00000Parametric Equivalent
CL21A107MQYNNWESamsung Electro-Mechanics118,8401276-CL21A107MQYNNWECT-NDRM170.00000Parametric Equivalent
GMC21X5R107M6R3NTCal-Chip Electronics, Inc.4,0884713-GMC21X5R107M6R3NTCT-NDRM244.00000Parametric Equivalent
GRM21BR60J107ME15KMurata Electronics2,504490-GRM21BR60J107ME15KCT-NDRM160.00000Parametric Equivalent
MSASJ21GBB5107MTCA01Taiyo Yuden4,203587-MSASJ21GBB5107MTCA01CT-NDRM291.00000Parametric Equivalent
In-Stock: 2,194
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.67000RM5.67
10RM3.72300RM37.23
50RM2.95420RM147.71
100RM2.71620RM271.62
500RM2.31412RM1,157.06
1,000RM2.18981RM2,189.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.03617RM6,108.51
6,000RM1.96094RM11,765.64
9,000RM1.92324RM17,309.16
15,000RM1.88147RM28,222.05
21,000RM1.85704RM38,997.84
Manufacturers Standard Package
Unit Price without VAT:RM5.67000
Unit Price with VAT:RM6.23700