LD033C222KAB2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.62011
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,600
Unit Price: RM2.21000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.62011
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,667
Unit Price: RM2.21000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.35863
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.51490
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.39342
Datasheet

Upgrade


KEMET
In Stock: 3,636
Unit Price: RM1.46000
Datasheet
2200 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD033C222KAB2A

DigiKey Part Number
LD033C222KAB2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD033C222KAB2A
Description
CAP CER 2200PF 25V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD033C222KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.57314RM4,585.12
Unit Price without VAT:RM0.57314
Unit Price with VAT:RM0.63045