Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



5.0SMDJ45CA | |
|---|---|
DigiKey Part Number | F4124TR-ND - Tape & Reel (TR) F4124CT-ND - Cut Tape (CT) F4124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ45CA |
Description | TVS DIODE 45VWM 72.7VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 68.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ45CA Models |
Category | Current - Peak Pulse (10/1000µs) 68.8A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 45V | Supplier Device Package |
Voltage - Breakdown (Min) 50V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 72.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMLJ45CA-TP | MCC (Micro Commercial Components) | 0 | 5.0SMLJ45CA-TP-ND | RM3.51921 | Upgrade |
| 5-0SMDJ45CA | Eaton - Electronics Division | 0 | 283-5-0SMDJ45CATR-ND | RM3.57382 | Similar |
| 5.0SMDJ45CA | Bourns Inc. | 19 | 5.0SMDJ45CABBCT-ND | RM10.36000 | Similar |
| 5.0SMDJ45CA/TR13 | YAGEO | 0 | 13-5.0SMDJ45CA/TR13TR-ND | RM1.10212 | Similar |
| 5.0SMDJ45CA/TR7 | YAGEO | 65 | 13-5.0SMDJ45CA/TR7CT-ND | RM2.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.73000 | RM9.73 |
| 10 | RM6.22900 | RM62.29 |
| 100 | RM4.23870 | RM423.87 |
| 500 | RM3.38636 | RM1,693.18 |
| 1,000 | RM3.11232 | RM3,112.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.48220 | RM7,446.60 |
| Unit Price without VAT: | RM9.73000 |
|---|---|
| Unit Price with VAT: | RM10.70300 |










