SMCJ45CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 25,707
Unit Price: RM4.96000

Direct


Littelfuse Inc.
In Stock: 5,348
Unit Price: RM3.82000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 2,965
Unit Price: RM4.14000
Datasheet

Direct


Bourns Inc.
In Stock: 8,313
Unit Price: RM4.29000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2,971
Unit Price: RM3.23000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM9.73000
Datasheet

Similar


Littelfuse Inc.
In Stock: 300
Unit Price: RM9.73000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM70.08078
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM63.70980
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM63.70980
Datasheet

Similar


YAGEO
In Stock: 2,725
Unit Price: RM1.26000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.54166
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.48772

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.48772
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ45CA-13

DigiKey Part Number
SMCJ45CADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ45CA-13
Description
TVS DIODE 45VWM 72.7VC DO214AB
Customer Reference
Detailed Description
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount SMC
EDA/CAD Models
SMCJ45CA-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
20.6A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
2
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
45V
Supplier Device Package
Voltage - Breakdown (Min)
50V
Base Product Number
Voltage - Clamping (Max) @ Ipp
72.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ45CA-13-FDiodes Incorporated25,707SMCJ45CA-FDICT-NDRM4.96000Direct
SMCJ45CALittelfuse Inc.5,348SMCJ45CALFCT-NDRM3.82000Direct
SMCJ45CATaiwan Semiconductor Corporation2,965SMCJ45CAFSCT-NDRM4.14000Direct
SMCJ45CABourns Inc.8,313SMCJ45CABCT-NDRM4.29000Direct
SMCJ45CA-TPMCC (Micro Commercial Components)2,971SMCJ45CA-TPMSCT-NDRM3.23000Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000RM2.06850RM62,055.00
Unit Price without VAT:RM2.06850
Unit Price with VAT:RM2.27535