SMC3K45CA-M3/9A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM5.12288
Datasheet

Direct


Littelfuse Inc.
In Stock: 2,901
Unit Price: RM7.88000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM89.19372
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM76.45176
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM76.45176
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: RM2.47314
Datasheet

Similar


Littelfuse Inc.
In Stock: 300
Unit Price: RM9.73000
Datasheet

Similar


Bourns Inc.
In Stock: 8,313
Unit Price: RM4.29000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,348
Unit Price: RM3.82000
Datasheet

Similar


YAGEO
In Stock: 2,725
Unit Price: RM1.26000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.54166
Datasheet

Similar


Bourns Inc.
In Stock: 14,794
Unit Price: RM7.80000
Datasheet
72.7V Clamp 41.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72.7V Clamp 41.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMC3K45CA-M3/9A

DigiKey Part Number
SMC3K45CA-M3/9A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMC3K45CA-M3/9A
Description
TVS DIODE 45VWM 72.7VC DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
72.7V Clamp 41.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMC3K45CA-M3/9A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
41.3A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
45V
Supplier Device Package
Voltage - Breakdown (Min)
50V
Base Product Number
Voltage - Clamping (Max) @ Ipp
72.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMC3K45CAHM3/57Vishay General Semiconductor - Diodes Division0SMC3K45CAHM3/57-NDRM5.12288Direct
SMDJ45CALittelfuse Inc.2,901SMDJ45CACT-NDRM7.88000Direct
SMDJ45CA-HRLittelfuse Inc.0SMDJ45CA-HR-NDRM89.19372Direct
SMDJ45CA-HRALittelfuse Inc.0SMDJ45CA-HRA-NDRM76.45176Direct
SMDJ45CA-HRAT7Littelfuse Inc.0SMDJ45CA-HRAT7-NDRM76.45176Direct
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM4.14931RM14,522.58
Manufacturers Standard Package
Unit Price without VAT:RM4.14931
Unit Price with VAT:RM4.56424