SPX432M-L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 28
Unit Price: RM5.12000
Datasheet

Similar


Texas Instruments
In Stock: 29,009
Unit Price: RM4.49000
Datasheet

Similar


Texas Instruments
In Stock: 12,531
Unit Price: RM2.40000
Datasheet

Similar


Texas Instruments
In Stock: 5,969
Unit Price: RM3.94000
Datasheet

Similar


Texas Instruments
In Stock: 495
Unit Price: RM3.94000
Datasheet

Similar


Texas Instruments
In Stock: 3,058
Unit Price: RM2.21000
Datasheet

Similar


Texas Instruments
In Stock: 17,585
Unit Price: RM4.57000
Datasheet
Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±1% 80 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPX432M-L

DigiKey Part Number
1016-1416-ND
Manufacturer
Manufacturer Product Number
SPX432M-L
Description
IC VREF SHUNT ADJ 1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 80 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
SPX432M-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
80 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
0°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types