19.5V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.5V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

ESDSLC8V0D3B-TP

DigiKey Part Number
ESDSLC8V0D3B-TPMSTR-ND - Tape & Reel (TR)
ESDSLC8V0D3B-TPMSCT-ND - Cut Tape (CT)
ESDSLC8V0D3B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDSLC8V0D3B-TP
Description
TVS DIODE 8VWM 19.5VC SOD323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
19.5V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V (Max)
Voltage - Breakdown (Min)
8.5V
Voltage - Clamping (Max) @ Ipp
19.5V
Current - Peak Pulse (10/1000µs)
18A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,161
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.65000RM1.65
10RM1.02000RM10.20
100RM0.64500RM64.50
500RM0.48116RM240.58
1,000RM0.42820RM428.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.36075RM1,082.25
6,000RM0.32673RM1,960.38
9,000RM0.30938RM2,784.42
15,000RM0.28988RM4,348.20
21,000RM0.27833RM5,844.93
30,000RM0.26711RM8,013.30
75,000RM0.24247RM18,185.25
150,000RM0.23640RM35,460.00
Manufacturers Standard Package
Unit Price without VAT:RM1.65000
Unit Price with VAT:RM1.81500