



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Discontinued at DigiKey | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM1.96700 | RM19.67 |
| 30 | RM1.82233 | RM54.67 |
| 50 | RM1.75700 | RM87.85 |
| 100 | RM1.67280 | RM167.28 |
| 250 | RM1.56800 | RM392.00 |
| 500 | RM1.49302 | RM746.51 |
| 1,000 | RM1.42172 | RM1,421.72 |
| 2,500 | RM1.33268 | RM3,331.70 |
| 5,000 | RM1.26907 | RM6,345.35 |
| Unit Price without VAT: | RM1.96700 |
|---|---|
| Unit Price with VAT: | RM2.16370 |











