



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.37400 | RM23.74 |
| 30 | RM2.19633 | RM65.89 |
| 50 | RM2.11800 | RM105.90 |
| 100 | RM2.01650 | RM201.65 |
| 250 | RM1.89000 | RM472.50 |
| 500 | RM1.79970 | RM899.85 |
| 1,000 | RM1.71375 | RM1,713.75 |
| 2,500 | RM1.60646 | RM4,016.15 |
| 5,000 | RM1.52980 | RM7,649.00 |
| Unit Price without VAT: | RM2.37400 |
|---|---|
| Unit Price with VAT: | RM2.61140 |











