



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.03800 | RM20.38 |
| 30 | RM1.88400 | RM56.52 |
| 50 | RM1.81780 | RM90.89 |
| 100 | RM1.73050 | RM173.05 |
| 250 | RM1.62204 | RM405.51 |
| 500 | RM1.54452 | RM772.26 |
| 1,000 | RM1.47078 | RM1,470.78 |
| 2,500 | RM1.37866 | RM3,446.65 |
| 5,000 | RM1.31287 | RM6,564.35 |
| Unit Price without VAT: | RM2.03800 |
|---|---|
| Unit Price with VAT: | RM2.24180 |











