



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.17300 | RM21.73 |
| 30 | RM2.00933 | RM60.28 |
| 50 | RM1.93780 | RM96.89 |
| 100 | RM1.84540 | RM184.54 |
| 250 | RM1.72980 | RM432.45 |
| 500 | RM1.64708 | RM823.54 |
| 1,000 | RM1.56839 | RM1,568.39 |
| 2,500 | RM1.47016 | RM3,675.40 |
| 5,000 | RM1.40000 | RM7,000.00 |
| Unit Price without VAT: | RM2.17300 |
|---|---|
| Unit Price with VAT: | RM2.39030 |











