



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM6.09500 | RM60.95 |
| 30 | RM5.39900 | RM161.97 |
| 50 | RM5.11880 | RM255.94 |
| 100 | RM4.77840 | RM477.84 |
| 250 | RM4.38900 | RM1,097.25 |
| 500 | RM4.13456 | RM2,067.28 |
| 1,000 | RM3.91033 | RM3,910.33 |
| 2,500 | RM3.65448 | RM9,136.20 |
| 5,000 | RM3.48768 | RM17,438.40 |
| Unit Price without VAT: | RM6.09500 |
|---|---|
| Unit Price with VAT: | RM6.70450 |











