



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM6.36300 | RM63.63 |
| 30 | RM5.64200 | RM169.26 |
| 50 | RM5.35060 | RM267.53 |
| 100 | RM4.99630 | RM499.63 |
| 250 | RM4.59072 | RM1,147.68 |
| 500 | RM4.32588 | RM2,162.94 |
| 1,000 | RM4.09248 | RM4,092.48 |
| 2,500 | RM3.82624 | RM9,565.60 |
| 5,000 | RM3.65267 | RM18,263.35 |
| Unit Price without VAT: | RM6.36300 |
|---|---|
| Unit Price with VAT: | RM6.99930 |











