



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM6.27600 | RM62.76 |
| 30 | RM5.56067 | RM166.82 |
| 50 | RM5.27400 | RM263.70 |
| 100 | RM4.92380 | RM492.38 |
| 250 | RM4.52360 | RM1,130.90 |
| 500 | RM4.26214 | RM2,131.07 |
| 1,000 | RM4.03180 | RM4,031.80 |
| 2,500 | RM3.76902 | RM9,422.55 |
| 5,000 | RM3.59772 | RM17,988.60 |
| Unit Price without VAT: | RM6.27600 |
|---|---|
| Unit Price with VAT: | RM6.90360 |











