



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM6.18600 | RM61.86 |
| 30 | RM5.47933 | RM164.38 |
| 50 | RM5.19680 | RM259.84 |
| 100 | RM4.85130 | RM485.13 |
| 250 | RM4.45628 | RM1,114.07 |
| 500 | RM4.19830 | RM2,099.15 |
| 1,000 | RM3.97109 | RM3,971.09 |
| 2,500 | RM3.71176 | RM9,279.40 |
| 5,000 | RM3.54271 | RM17,713.55 |
| Unit Price without VAT: | RM6.18600 |
|---|---|
| Unit Price with VAT: | RM6.80460 |











