GRM1885C2A3R0CA01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 10,660
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.05901
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.43437
Datasheet

Parametric Equivalent


TDK
In Stock: 6,022
Unit Price: RM0.55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.26035
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.05141
Datasheet

Parametric Equivalent


TDK
In Stock: 213
Unit Price: RM0.55000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 634
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,000
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: RM0.39000
Datasheet
3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A3R0CA01D

DigiKey Part Number
490-12730-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1885C2A3R0CA01D
Description
CAP CER 3PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A3R0CA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.20915RM836.60
Manufacturers Standard Package
Unit Price without VAT:RM0.20915
Unit Price with VAT:RM0.23007