CC0603CRNPO0BN3R0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.43437
Datasheet

Parametric Equivalent


TDK
In Stock: 6,022
Unit Price: RM0.55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.26035
Datasheet

Parametric Equivalent


TDK
In Stock: 213
Unit Price: RM0.59000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 614
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 10,660
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.05901
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,000
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.20915
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.18223
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.53347
Datasheet
3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603CRNPO0BN3R0

DigiKey Part Number
13-CC0603CRNPO0BN3R0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603CRNPO0BN3R0
Description
CAP CER 3PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.05141RM205.64
Manufacturers Standard Package
Unit Price without VAT:RM0.05141
Unit Price with VAT:RM0.05655