GRM188C71C475KE21L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 286,681
Unit Price: RM0.99000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 5,529
Unit Price: RM0.99000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 506,834
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.13816
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 11,900
Unit Price: RM0.99000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,152
Unit Price: RM0.87000
Datasheet
4.7 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188C71C475KE21L

DigiKey Part Number
GRM188C71C475KE21L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188C71C475KE21L
Description
CAP CER 4.7UF 16V X7S 0603
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188C71C475KE21L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.