GRM32NR72A683KA01L is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 1,319,249
Unit Price: RM0.59000
Datasheet

Upgrade


Murata Electronics
In Stock: 1,532
Unit Price: RM3.74000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.65159
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.33389
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM1.46000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.87980
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.27092
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.77405
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.16654
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.83497
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,173
Unit Price: RM2.29000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,965
Unit Price: RM1.50000
Datasheet
0.068 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32NR72A683KA01L

DigiKey Part Number
490-1850-2-ND - Tape & Reel (TR)
490-1850-1-ND - Cut Tape (CT)
490-1850-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32NR72A683KA01L
Description
CAP CER 0.068UF 100V X7R 1210
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32NR72A683KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/03/2027
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.88000RM2.88
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.90169RM1,803.38
Manufacturers Standard Package
Unit Price without VAT:RM2.88000
Unit Price with VAT:RM3.16800