Direct
Direct
Similar
Similar

LQM18NN1R2K00D | |
|---|---|
DigiKey Part Number | 490-6674-2-ND - Tape & Reel (TR) 490-6674-1-ND - Cut Tape (CT) 490-6674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18NN1R2K00D |
Description | FIXED IND 1.2UH 25MA 800 MOHM |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Multilayer Inductor 25 mA 800mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18NN1R2K00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | 35 @ 10MHz | |
Frequency - Self Resonant | 65MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |




