74LV573PW,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3,751
Unit Price: RM2.96000
Datasheet

Similar


onsemi
In Stock: 47
Unit Price: RM3.39000
Datasheet

Similar


onsemi
In Stock: 1,839
Unit Price: RM3.39000
Datasheet

Similar


Texas Instruments
In Stock: 17,754
Unit Price: RM5.59000
Datasheet

Similar


Texas Instruments
In Stock: 41,800
Unit Price: RM3.86121
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5,291
Unit Price: RM4.14000
Datasheet

Similar


Texas Instruments
In Stock: 405,505
Unit Price: RM4.29000
Datasheet

Similar


Texas Instruments
In Stock: 6,580
Unit Price: RM4.14000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5,175
Unit Price: RM4.57000
Datasheet

Similar


Texas Instruments
In Stock: 4,000
Unit Price: RM1.21819
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV573PW,118

DigiKey Part Number
568-7661-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LV573PW,118
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
1V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
24ns
Current - Output High, Low
16mA, 16mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types