BZX84W-C5V6-QF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.12030
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.14612
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 360,000
Unit Price: RM0.23640
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4,999
Unit Price: RM0.75000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.11320
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 344,393
Unit Price: RM0.59000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,846
Unit Price: RM0.67000
Datasheet
Zener Diode 5.6 V 275 mW ±7.14% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 275 mW ±7.14% Surface Mount SOT-323
PMST2907A-QX

BZX84W-C5V6-QF

DigiKey Part Number
1727-BZX84W-C5V6-QFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84W-C5V6-QF
Description
DIODE ZENER 5.6V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 275 mW ±7.14% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7.14%
Power - Max
275 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.09252RM925.20
20,000RM0.08312RM1,662.40
30,000RM0.07832RM2,349.60
50,000RM0.07293RM3,646.50
70,000RM0.06974RM4,881.80
100,000RM0.06663RM6,663.00
250,000RM0.05981RM14,952.50
500,000RM0.05560RM27,800.00
Manufacturers Standard Package
Unit Price without VAT:RM0.09252
Unit Price with VAT:RM0.10177