



UKW1V222MHD1TN | |
|---|---|
DigiKey Part Number | 493-10724-1-ND - Cut Tape (CT) 493-10724-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1V222MHD1TN |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1V222MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.07 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1V222MHD1TN | Nichicon | 1,375 | 493-4917-1-ND | RM10.35000 | Upgrade |
| UFW1V222MHD | Nichicon | 962 | 493-3181-ND | RM7.70000 | Parametric Equivalent |
| UFW1V222MHD1TN | Nichicon | 1,060 | 493-11040-1-ND | RM7.70000 | Parametric Equivalent |
| UKW1V222MHD | Nichicon | 364 | 493-15509-ND | RM10.94000 | Parametric Equivalent |
| UVK1V222MHD | Nichicon | 400 | 493-16353-ND | RM6.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.94000 | RM10.94 |
| 10 | RM7.27200 | RM72.72 |
| 50 | RM5.74720 | RM287.36 |
| 100 | RM5.26650 | RM526.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM4.75248 | RM1,188.12 |
| 500 | RM4.43924 | RM2,219.62 |
| 750 | RM4.28123 | RM3,210.92 |
| 1,250 | RM4.10503 | RM5,131.29 |
| 1,750 | RM4.00146 | RM7,002.55 |
| 2,500 | RM3.90148 | RM9,753.70 |
| Unit Price without VAT: | RM10.94000 |
|---|---|
| Unit Price with VAT: | RM12.03400 |

