UUQ0J471MCL1GS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 0
Unit Price: RM3.07000
Datasheet

Upgrade


Nichicon
In Stock: 48,922
Unit Price: RM2.88000
Datasheet

Upgrade


Nichicon
In Stock: 18,167
Unit Price: RM2.99000
Datasheet

Upgrade


Nichicon
In Stock: 7,510
Unit Price: RM3.59000
Datasheet

Upgrade


Nichicon
In Stock: 558
Unit Price: RM2.92000
Datasheet

Upgrade


Nichicon
In Stock: 23,561
Unit Price: RM2.68000
Datasheet

Upgrade


Nichicon
In Stock: 11,293
Unit Price: RM2.64000
Datasheet

Upgrade


Nichicon
In Stock: 248
Unit Price: RM5.71000
Datasheet

Upgrade


Nichicon
In Stock: 2,211
Unit Price: RM2.32000
Datasheet

Upgrade


Nichicon
In Stock: 1,422
Unit Price: RM2.68000
Datasheet

Upgrade


Nichicon
In Stock: 12,488
Unit Price: RM2.21000
Datasheet

Similar


Nichicon
In Stock: 6,989
Unit Price: RM4.02000
Datasheet

Similar


Nichicon
In Stock: 88,340
Unit Price: RM5.36000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: RM2.02366
Datasheet
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUQ0J471MCL1GS

DigiKey Part Number
493-16091-2-ND - Tape & Reel (TR)
493-16091-1-ND - Cut Tape (CT)
493-16091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUQ0J471MCL1GS
Description
CAP ALUM 470UF 20% 6.3V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUQ0J471MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Ripple Current @ High Frequency
315 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.61000RM4.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.11216RM1,056.08
Manufacturers Standard Package
Unit Price without VAT:RM4.61000
Unit Price with VAT:RM5.07100