74VHCT574AN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 296
Unit Price: RM4.33000
Datasheet

Similar


Texas Instruments
In Stock: 242
Unit Price: RM9.14000
Datasheet

Similar


Texas Instruments
In Stock: 452
Unit Price: RM10.20000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6,662
Unit Price: RM5.32000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 37,393
Unit Price: RM3.86000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 22,229
Unit Price: RM3.62000
Datasheet

Similar


Texas Instruments
In Stock: 4,368
Unit Price: RM5.20000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 17,402
Unit Price: RM3.86000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
20-DIP Pkg

74VHCT574AN

DigiKey Part Number
74VHCT574AN-ND
Manufacturer
Manufacturer Product Number
74VHCT574AN
Description
IC FF D-TYPE SINGLE 8BIT 20PDIP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
74VHCT574AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
130 MHz
Max Propagation Delay @ V, Max CL
10.4ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
20-PDIP
Package / Case
20-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes