NCP717AMX280TCG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 44,895
Unit Price: RM0.63000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,870
Unit Price: RM1.06000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,111
Unit Price: RM0.91000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.46272
Datasheet

Similar


Diodes Incorporated
In Stock: 4,585
Unit Price: RM1.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.46272
Datasheet

Similar


Diodes Incorporated
In Stock: 4,990
Unit Price: RM1.14000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,635
Unit Price: RM2.29000
Datasheet

Similar


Texas Instruments
In Stock: 1,705
Unit Price: RM2.25000
Datasheet

Similar


Texas Instruments
In Stock: 14,551
Unit Price: RM0.83000
Datasheet

Similar


Texas Instruments
In Stock: 398
Unit Price: RM3.27000
Datasheet

Similar


Texas Instruments
In Stock: 7,562
Unit Price: RM0.59000
Datasheet

Similar


Texas Instruments
In Stock: 1,125
Unit Price: RM3.27000
Datasheet

Similar


Texas Instruments
In Stock: 482,061
Unit Price: RM1.22000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP717AMX280TCG

DigiKey Part Number
NCP717AMX280TCGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP717AMX280TCG
Description
IC REG LINEAR 2.8V 300MA 4-XDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NCP717AMX280TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.28V @ 300mA
Current - Output
Current - Quiescent (Iq)
35 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 60,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

60,000In Stock
Ships from Flip Electronics