19S103-400L5-NM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM144.80557
Datasheet

Parametric Equivalent


Molex
In Stock: 199
Unit Price: RM223.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM97.72844
Datasheet

Parametric Equivalent


Molex
In Stock: 200
Unit Price: RM186.00000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: RM650.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM644.00000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet
SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19S103-400L5-NM

DigiKey Part Number
19S103-400L5-NM-ND
Manufacturer
Manufacturer Product Number
19S103-400L5-NM
Description
SMP NON MAGNETIC STRAIGHT PLUG P
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
26.5 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Bronze
Body Material
Bronze
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-65°C ~ 155°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.