CL10B225KQ8NFNC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 103,793
Unit Price: RM0.43000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 704,082
Unit Price: RM0.43000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 23,795
Unit Price: RM0.51000
Datasheet

Upgrade


TDK
In Stock: 726,417
Unit Price: RM0.67000
Datasheet

Upgrade


Murata Electronics
In Stock: 636,499
Unit Price: RM0.59000
Datasheet

Upgrade


Murata Electronics
In Stock: 1,740,803
Unit Price: RM0.59000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 738,366
Unit Price: RM0.55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,739
Unit Price: RM1.54000
Datasheet

Parametric Equivalent


TDK
In Stock: 85,563
Unit Price: RM0.87000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 270,143
Unit Price: RM0.43000
Datasheet

Parametric Equivalent


TDK
In Stock: 1,602,258
Unit Price: RM0.79000
Datasheet

Parametric Equivalent


TDK
In Stock: 428
Unit Price: RM1.42000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 16,016
Unit Price: RM0.99000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.19156
Datasheet
2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B225KQ8NFNC

DigiKey Part Number
1276-2017-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B225KQ8NFNC
Description
CAP CER 2.2UF 6.3V X7R 0603
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B225KQ8NFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes