SXO53C3C481-50.000M is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM19.66000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM19.66000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 200
Unit Price: RM20.45000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 1,989
Unit Price: RM20.45000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM21.59000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM19.66000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM19.66000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 400
Unit Price: RM22.81000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 628
Unit Price: RM20.45000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM19.66000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM19.66000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM19.66000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 877
Unit Price: RM6.74000
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 4,781
Unit Price: RM4.14000
Datasheet
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXO53C3C481-50.000M

DigiKey Part Number
2388-SXO53C3C481-50.000M-ND
Manufacturer
Manufacturer Product Number
SXO53C3C481-50.000M
Description
XTAL OSC XO 50.0000MHZ CMOS SMD
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.