Similar
Similar
Similar
Similar
Similar
Similar
Similar

1N4728G R0G | |
|---|---|
DigiKey Part Number | 1801-1N4728GR0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4728G R0G |
Description | DIODE ZENER 3.3V 1W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4728G R0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.23446 | RM1,172.30 |
| 10,000 | RM0.21217 | RM2,121.70 |
| 15,000 | RM0.20079 | RM3,011.85 |
| 25,000 | RM0.18801 | RM4,700.25 |
| 35,000 | RM0.18044 | RM6,315.40 |
| 50,000 | RM0.17308 | RM8,654.00 |
| 125,000 | RM0.15692 | RM19,615.00 |
| 250,000 | RM0.15169 | RM37,922.50 |
| Unit Price without VAT: | RM0.23446 |
|---|---|
| Unit Price with VAT: | RM0.25791 |






