MBASJ105BB5475MFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 16,756
Unit Price: RM0.67000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 19,180
Unit Price: RM0.59000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.09789
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.07486
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.09789
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.11205
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4,625
Unit Price: RM0.59000
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 10,000
Unit Price: RM0.59000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10,873
Unit Price: RM0.67000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.47000
Datasheet
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASJ105BB5475MFNA01

DigiKey Part Number
587-MBASJ105BB5475MFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBASJ105BB5475MFNA01
Description
CAP CER 4.7UF 6.3V X5R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASJ105BB5475MFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMK105BBJ475MV8FTaiyo Yuden16,756587-JMK105BBJ475MV8FCT-NDRM0.67000Parametric Equivalent
MCASJ105BB5475MFNA01Taiyo Yuden19,180587-MCASJ105BB5475MFNA01CT-NDRM0.59000Parametric Equivalent
MCASJ105BB5475MFNA1JTaiyo Yuden0587-MCASJ105BB5475MFNA1JTR-NDRM0.09789Parametric Equivalent
MLASJ105BB5475MFNA01Taiyo Yuden0587-MLASJ105BB5475MFNA01TR-NDRM0.07486Parametric Equivalent
MMASJ105BB5475MFNA01Taiyo Yuden0587-MMASJ105BB5475MFNA01TR-NDRM0.09789Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.09789RM978.90
Manufacturers Standard Package
Unit Price without VAT:RM0.09789
Unit Price with VAT:RM0.10768