Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASJ105BB5475MFNA01 | |
|---|---|
DigiKey Part Number | 587-MLASJ105BB5475MFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASJ105BB5475MFNA01 |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASJ105BB5475MFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK105BBJ475MV8F | Taiyo Yuden | 16,756 | 587-JMK105BBJ475MV8FCT-ND | RM0.67000 | Parametric Equivalent |
| MBASJ105BB5475MFNA01 | Taiyo Yuden | 0 | 587-MBASJ105BB5475MFNA01TR-ND | RM0.09789 | Parametric Equivalent |
| MCASJ105BB5475MFNA01 | Taiyo Yuden | 19,180 | 587-MCASJ105BB5475MFNA01CT-ND | RM0.59000 | Parametric Equivalent |
| MCASJ105BB5475MFNA1J | Taiyo Yuden | 0 | 587-MCASJ105BB5475MFNA1JTR-ND | RM0.09789 | Parametric Equivalent |
| MMASJ105BB5475MFNA01 | Taiyo Yuden | 0 | 587-MMASJ105BB5475MFNA01TR-ND | RM0.09789 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.07486 | RM748.60 |
| Unit Price without VAT: | RM0.07486 |
|---|---|
| Unit Price with VAT: | RM0.08235 |










