MCASE32MSB5226MPNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 1,250
Unit Price: RM2.92000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.91396
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM1.09327
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.64951
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.52528
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1,067
Unit Price: RM5.44000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7,994
Unit Price: RM5.44000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: RM4.26000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.17191
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,028
Unit Price: RM6.30000
Datasheet

Parametric Equivalent


TDK
In Stock: 523,906
Unit Price: RM2.05000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 166
Unit Price: RM1.85000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 68,021
Unit Price: RM1.46000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.42649
Datasheet
22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASE32MSB5226MPNA1J

DigiKey Part Number
587-MCASE32MSB5226MPNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASE32MSB5226MPNA1J
Description
CAP CER 22UF 16V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASE32MSB5226MPNA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.91396RM913.96
Manufacturers Standard Package
Unit Price without VAT:RM0.91396
Unit Price with VAT:RM1.00536